Part Details for 79SR105SC by Texas Instruments
Results Overview of 79SR105SC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79SR105SC Information
79SR105SC by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 79SR105SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | 5539 |
|
RFQ |
79SR105SC Part Data Attributes
|
|
79SR105SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
79SR105SC
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Smt-5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | -30 V | |
| Input Voltage-Min | -8 V | |
| JESD-30 Code | R-PDSS-G5 | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | -5.15 V | |
| Output Voltage-Min | -4.85 V | |
| Output Voltage-Nom | -5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Special Shape | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Total Power Output-Max | 7.5 W | |
| Trim/Adjustable Output | No |