Part Details for 7P003FLG0501I20 by White Electronic Designs Corp
Overview of 7P003FLG0501I20 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 7P003FLG0501I20
7P003FLG0501I20 CAD Models
7P003FLG0501I20 Part Data Attributes:
|
7P003FLG0501I20
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
7P003FLG0501I20
White Electronic Designs Corp
Flash Card, 1.5MX16, 200ns, CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 25165824 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1572864 words | |
Number of Words Code | 1500000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1.5MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P003FLG0501I20
This table gives cross-reference parts and alternative options found for 7P003FLG0501I20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P003FLG0501I20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P003FLG1600I20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1600I20 |
7P003FLG0700C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P003FLG0501I20 vs 7P003FLG0700C20 |
7P003FLG1802I20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1802I20 |
7P003FLG1700C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1700C20 |
7P003FLG0801C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P003FLG0501I20 vs 7P003FLG0801C20 |
7P003FLG1601C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1601C20 |
7P003FLG0800I20 | Flash Card, 1.5MX16, 200ns, CARD-68 | White Electronic Designs Corp | 7P003FLG0501I20 vs 7P003FLG0800I20 |
7P003FLG1801C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1801C20 |
7P003FLG1702I20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1702I20 |
7P003FLG1501C20 | Flash Card, 1.5MX16, 200ns, CARD-68 | Microsemi Corporation | 7P003FLG0501I20 vs 7P003FLG1501C20 |