Part Details for 7P016FLV2302I15 by Microsemi Corporation
Overview of 7P016FLV2302I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 7P016FLV2302I15
7P016FLV2302I15 CAD Models
7P016FLV2302I15 Part Data Attributes
|
7P016FLV2302I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P016FLV2302I15
Microsemi Corporation
Flash Card, 8MX16, 150ns, CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P016FLV2302I15
This table gives cross-reference parts and alternative options found for 7P016FLV2302I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P016FLV2302I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P016FLV2600C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2600C15 |
7P016FLV2800C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2800C15 |
7P016FLV2402C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2402C15 |
7P016FLV2801C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2801C15 |
7P016FLV2601C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2601C15 |
7P016FLV2400I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2400I15 |
7P016FLV2501I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2501I15 |
7P016FLV2102I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2102I15 |
7P016FLV2201I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2201I15 |
7P016FLV2700I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | 7P016FLV2302I15 vs 7P016FLV2700I15 |