Part Details for 7XB7A00050 by Lenovo
Results Overview of 7XB7A00050 by Lenovo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7XB7A00050 Information
7XB7A00050 by Lenovo is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7XB7A00050
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 2TB THINKSYSTEM 3.5IN SATA 7.2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 2TB THINKSYSTEM 3.5IN SATA 7.2K 6GB HOT SWAP 512N HDD | 0 |
|
$374.9800 | Buy Now |