Part Details for 7PCV2425 by Crydom Inc
Overview of 7PCV2425 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7PCV2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M7759
|
Newark | Ic,normally-Open Panel-Mount Solid-State Relay,1-Channel,m:Hl048Hd4.3 |Sensata/crydom 7PCV2425 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.7200 | Buy Now |
DISTI #
2266-7PCV2425-ND
|
DigiKey | SSR RELAY SPST-NO 25A 100-240V Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$201.8800 | Buy Now |
DISTI #
CC1884-ND
|
DigiKey | SSR RELAY SPST-NO 25A 100-240V Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6206 / $170.0800 | Buy Now |
DISTI #
70270119
|
RS | Prop.Contr.SSR 240VAC/25A 2-7VDC | Sensata - Crydom 7PCV2425 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$178.5800 | RFQ |
DISTI #
CRY7PCV2425
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240VAC/25A 2-7VDC RoHS: Compliant | 0 |
|
$127.3500 / $133.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$84.0000 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | 2 |
|
$91.0000 | Buy Now |
DISTI #
7PCV2425
|
TME | Relay: solid state, Ucntrl: 2÷7VDC, 25A, 100÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$134.5300 / $147.9700 | RFQ |
DISTI #
000000000000275106
|
Sager | Solid State Relays - Industrial Mount Prop.Contr.SSR 240 VAC/25A 2-7VDC Min Qty: 5 | 0 |
|
$144.8000 / $157.5700 | Buy Now |
Part Details for 7PCV2425
7PCV2425 CAD Models
7PCV2425 Part Data Attributes
|
7PCV2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
7PCV2425
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.004 A | |
Control Voltage | 2 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |