-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 REC.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4700
|
Newark | D-Sub Standard Connectors 25P.hdp20 Rec.assy |Amp Te Connectivity 8-106507-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$5.4700 / $6.0500 | Buy Now |
DISTI #
16H6427
|
Newark | 25P.hdp20 Rec.assy Rohs Compliant: Yes |Amp Te Connectivity 8-106507-2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.4800 | Buy Now |
DISTI #
A129063-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
612 In Stock |
|
$5.2370 / $8.1000 | Buy Now |
DISTI #
8-106507-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 8-106507-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 15 Weeks, 1 Days Container: Tray | 0 |
|
$4.3393 / $5.2219 | Buy Now |
DISTI #
571-8-106507-2
|
Mouser Electronics | D-Sub Standard Connectors 25P.HDP20 REC.ASSY RoHS: Compliant | 81 |
|
$4.5300 / $6.7000 | Buy Now |
|
Future Electronics | 25P.HDP20 REC.ASSY RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.3300 | Buy Now |
DISTI #
AMP8-106507-2
|
Heilind Electronics | 25P.HDP20 REC.ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25P.HDP20 REC.ASSY RoHS: Compliant |
360 Partner Stock |
|
$3.2400 / $5.9700 | Buy Now |
DISTI #
16332444
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray Min Qty: 12 Package Multiple: 1 | Americas - 360 |
|
$4.9700 / $5.2600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-106507-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-106507-2
TE Connectivity
25P.HDP20 REC.ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |