-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B2201C410=PC612 FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8478
|
Newark | Din 41612 Conn V42254B2201C410=Pc612 Federlei |Amp Te Connectivity 8-1393640-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4416 |
|
$5.2500 / $7.6300 | Buy Now |
DISTI #
16H6484
|
Newark | Din 41612 Connector, Receptacle, 48Pos, Product Range:Type C Series, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8-1393640-3 Min Qty: 7100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
2266-8-1393640-3-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 15 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
4416 In Stock |
|
$4.4800 / $4.7500 | Buy Now |
DISTI #
A101995-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 15 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8899 | Buy Now |
DISTI #
8-1393640-3
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 8-1393640-3) RoHS: Not Compliant Min Qty: 7100 Package Multiple: 7100 Lead time: 28 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9211 / $4.2945 | Buy Now |
DISTI #
73777223
|
RS | V42254B2201C410=PC612 FEDERLEI, Eurocard Connectors | TE Connectivity 8-1393640-3 Min Qty: 7100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7100 Package Multiple: 100 Container: Box | 0Box |
|
$3.6700 | Buy Now |
DISTI #
AMP8-1393640-3
|
Heilind Electronics | V42254B2201C410=PC612 FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V42254B2201C410=PC612 FEDERLEI RoHS: Compliant |
4416 Partner Stock |
|
$4.1100 / $6.2500 | Buy Now |
DISTI #
8-1393640-3
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 8-1393640-3) RoHS: Not Compliant Min Qty: 7100 Package Multiple: 7100 Lead time: 28 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9211 / $4.2945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393640-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393640-3
TE Connectivity
V42254B2201C410=PC612 FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 8-1393640-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393640-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535070-5 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 8-1393640-3 vs 5535070-5 |
5148460-1 | ASSY,RECPT,EUROCARD,TYPE C,L-FREE,144/15 | TE Connectivity | 8-1393640-3 vs 5148460-1 |
5536397-5 | ASSY,RECEPT,EURO,TYPE C/2,LEAD | TE Connectivity | 8-1393640-3 vs 5536397-5 |
5535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 8-1393640-3 vs 5535071-4 |
V42254B2201C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 8-1393640-3 vs V42254B2201C480 |
535071-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 8-1393640-3 vs 535071-4 |
5535070-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 8-1393640-3 vs 5535070-4 |