Part Details for 8-1532228-3 by TE Connectivity
Overview of 8-1532228-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 8-1532228-3
8-1532228-3 CAD Models
8-1532228-3 Part Data Attributes
|
8-1532228-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1532228-3
TE Connectivity
R94-4605-7001=MCK-N1-P-37PRT1X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.305 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |