Part Details for 8-1532242-3 by TE Connectivity
Overview of 8-1532242-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 8-1532242-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-1532242-3-ND
|
DigiKey | 095-0604-2650=MCDR3-B-9S6A7-6.0 Min Qty: 45 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7433 | Buy Now |
DISTI #
8-1532242-3
|
Avnet Americas | Cable Assembly 0.152m 9Position Wire to Board Plug - Bulk (Alt: 8-1532242-3) Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$52.6421 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$60.7000 | Buy Now |
DISTI #
DCH8-1532242-3
|
Heilind Electronics | 095-0604-2650=MCDR3-B-9S6A7-6. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3300 / $115.3900 | Buy Now |
DISTI #
DCH8-1532242-3
|
Interstate Connecting Components | 095-0604-2650=MCDR3-B-9S6A7-6. | 0 |
|
Buy Now | |
DISTI #
8-1532242-3
|
Avnet Abacus | Cable Assembly 0.152m 9Position Wire to Board Plug (Alt: 8-1532242-3) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.3300 / $115.3900 | Buy Now |