Part Details for 8-1589477-7 by TE Connectivity
Overview of 8-1589477-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8-1589477-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1589477-7
|
Avnet Americas | Cable Assembly Strand Wire 0.304m 30AWG 25 POS Rectangular RCP Crimp - Bulk (Alt: 8-1589477-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$348.3006 / $419.1414 | Buy Now |
DISTI #
71334781
|
RS | STM025SC2DT012N = WDUALOBE | TE Connectivity 8-1589477-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$484.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$378.4300 | Buy Now |
DISTI #
AMP8-1589477-7
|
Heilind Electronics | STM025SC2DT012N = WDUALOBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM025SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$343.5000 / $836.3200 | Buy Now |
DISTI #
8-1589477-7
|
Avnet Americas | Cable Assembly Strand Wire 0.304m 30AWG 25 POS Rectangular RCP Crimp - Bulk (Alt: 8-1589477-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$348.3006 / $419.1414 | Buy Now |
DISTI #
AMP8-1589477-7
|
Interstate Connecting Components | STM025SC2DT012N = WDUALOBE | 0 |
|
Buy Now | |
DISTI #
000000000002787594
|
Sager | Headers & Wire Housings STM025SC2DT012N = WDUALOBE Min Qty: 1 | 0 |
|
$327.8100 / $442.7500 | Buy Now |
|
Master Electronics | STM025SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$343.5000 / $836.3200 | Buy Now |
Part Details for 8-1589477-7
8-1589477-7 CAD Models
8-1589477-7 Part Data Attributes:
|
8-1589477-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1589477-7
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |