-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6961
|
Newark | Thin Film Resistors-Smd Rn 0603 9R31 0.1% 10Ppm |Amp Te Connectivity 8-1614350-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
2266-8-1614350-4-ND
|
DigiKey | RN 0603 9R31 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1989 In Stock |
|
$0.3600 | Buy Now |
DISTI #
3937-8-1614350-4-ND
|
DigiKey | RN 0603 9R31 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5899 / $0.7500 | Buy Now |
DISTI #
8-1614350-4
|
Avnet Americas | SMD Chip Resistor, 9.31 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1614350-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3180 | Buy Now |
DISTI #
AMP8-1614350-4
|
Heilind Electronics | RN 0603 9R31 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.3389 / $0.3904 | Buy Now |
|
Onlinecomponents.com | RN 0603 9R31 0.1% 10PPM 1K RL RoHS: Compliant |
1989 Partner Stock |
|
$0.2863 / $0.3927 | Buy Now |
DISTI #
816143504-TEC
|
TME | 8-1614350-4 Min Qty: 1000 | 1989 |
|
$0.3523 / $0.3910 | Buy Now |
DISTI #
AMP8-1614350-4
|
Interstate Connecting Components | RN 0603 9R31 0.1% 10PPM 1K RL | 0 |
|
$0.3389 / $0.3904 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1614350-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1614350-4
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 9.31ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |