8-1734857-5
TE Connectivity
Description: (8-1734857-5) PCI EXP STRADDLE 164P BLK 30u"

Overview of 8-1734857-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 8-1734857-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 23R4977
Newark Pci Exp Straddle 164P Blk 30U" |Te Connectivity 8-1734857-5 RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.5000
$7.5000 Buy Now
DISTI # 8-1734857-5-ND
DigiKey CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 14 Weeks Container: Tray 483
In Stock
  • 1 $13.2700
  • 10 $12.0030
  • 30 $11.6853
  • 60 $11.2407
  • 240 $10.4151
  • 450 $10.3516
  • 960 $9.9706
$9.9706 / $13.2700 Buy Now
DISTI # 8-1734857-5
Avnet Americas Conn PCI Express Card SKT 164 POS 1mm Solder ST Edge Mount Tray - Bulk (Alt: 8-1734857-5) RoHS: Compliant Min Qty: 10800 Package Multiple: 900 Lead time: 11 Weeks, 5 Days Container: Bulk 0
  • 10,800 $6.9427
$6.9427 Buy Now
DISTI # 571-8-1734857-5
Mouser Electronics PCI Express / PCI Connectors PCI EXP STRADDLE 164P BLK 30U RoHS: Compliant 0
  • 10,800 $7.4900
$7.4900 Order Now
Future Electronics 82 Dual Position 0.039 inch SMT Staddle Mount Card Edge Receptacle RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks 0
  • 9,000 $6.9500
$6.9500 Buy Now
Future Electronics 82 Dual Position 0.039 inch SMT Staddle Mount Card Edge Receptacle RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks 0
  • 9,000 $6.9500
$6.9500 Buy Now
DISTI # AMP8-1734857-5
Heilind Electronics PCI EXP STRADDLE 164P BLK 30u Americas - 0 in Stock
  • 10,800 $7.7056
$7.7056 Buy Now
Onlinecomponents.com PCI EXP STRADDLE 164P BLK 30u" RoHS: Compliant 9165 In Stock
  • 5 $11.4400
  • 500 $9.9100
  • 1,000 $9.7300
  • 2,700 $9.6300
  • 5,400 $9.5300
  • 8,100 $9.4400
  • 10,800 $9.3400
$9.3400 / $11.4400 Buy Now
DISTI # 65675444
Verical Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Edge Mount Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 8090
  • 1 $7.5000
  • 45 $7.3500
  • 90 $7.2200
  • 200 $7.0800
$7.0800 / $7.5000 Buy Now
DISTI # 69896412
Verical Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Edge Mount Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2136 Americas - 1075
  • 5 $14.8720
  • 500 $12.8830
  • 1,000 $12.6490
  • 2,700 $12.5190
  • 5,400 $12.3890
$12.3890 / $14.8720 Buy Now
DISTI # 8-1734857-5
TTI PCI Express / PCI Connectors PCI EXP STRADDLE 164P BLK 30U Min Qty: 10800 Package Multiple: 10800 Container: Tray Americas - 0
  • 10,800 $7.2700
$7.2700 Buy Now
DISTI # AMP8-1734857-5
Interstate Connecting Components PCI EXP STRADDLE 164P BLK 30u 0
  • 10,800 $7.7056
$7.7056 Buy Now
Chip 1 Exchange INSTOCK 11852
RFQ
DISTI # 8-1734857-5
Avnet Abacus Conn PCI Express Card SKT 164 POS 1mm Solder ST Edge Mount Tray (Alt: 8-1734857-5) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408016681
Chip1Stop Connector Card Edge RoHS: Compliant 8090
  • 10 $8.4800
  • 45 $8.2900
  • 90 $8.1200
  • 200 $7.4600
$7.4600 / $8.4800 Buy Now
Master Electronics PCI EXP STRADDLE 164P BLK 30u" RoHS: Compliant 9165 In Stock
  • 5 $11.4400
  • 500 $9.9100
  • 1,000 $9.7300
  • 2,700 $9.6300
  • 5,400 $9.5300
  • 8,100 $9.4400
  • 10,800 $9.3400
$9.3400 / $11.4400 Buy Now

CAD Models for 8-1734857-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-1734857-5 by TE Connectivity

8-1734857-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPL. & STRADDLE MOUNT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.346 inch
Body Depth
0.394 inch
Body Length
3.504 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.556 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1.1A
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1.1 A
Reference Standard
UL
Terminal Length
0.16 inch
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
164
UL Flammability Code
94V-0
Withdrawl Force-Min
.0834 N
Want to compare parts?
  1. 8-1734857-5
    TE Connectivity
    (8-1734857-5) PCI EXP STRADDLE 164P BLK 30u"
    VS

Alternate Parts for 8-1734857-5

This table gives cross-reference parts and alternative options found for 8-1734857-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1734857-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-1734857-5 (4-1734857-5) PCI EXP STRADDLE 164P WHT 30u" TE Connectivity 8-1734857-5 vs 4-1734857-5
4-1734857-4 Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle TE Connectivity 8-1734857-5 vs 4-1734857-4
8-1734857-5 Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 8-1734857-5 vs 8-1734857-5

Related Parts for 8-1734857-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1734857-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1734857-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1734857-5 would you like to use for your alert(s)?
  • Please alert me when 8-1734857-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1734857-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1734857-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1734857-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1734857-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1734857-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: