Part Details for 8-1747981-1 by TE Connectivity
Overview of 8-1747981-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 8-1747981-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4978
|
Newark | Assy Hdmi Receptacle Smt Clear Tray |Te Connectivity 8-1747981-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.9500 | Buy Now |
DISTI #
8-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 8-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3700 | Buy Now |
DISTI #
8-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 8-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1747981-1
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray - Bulk (Alt: 8-1747981-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3164293
|
Farnell | STD HDMI, RA, SMT, PANEL GRD, FLANGE RoHS: Compliant Min Qty: 700 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$2.5750 | Buy Now |
|
Master Electronics | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3700 | Buy Now |
Part Details for 8-1747981-1
8-1747981-1 CAD Models
8-1747981-1 Part Data Attributes
|
8-1747981-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1747981-1
TE Connectivity
(8-1747981-1) ASSY HDMI RECEPTACLE SMT CLEAR TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 8-1747981-1
This table gives cross-reference parts and alternative options found for 8-1747981-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1747981-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1747981-1 | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | 8-1747981-1 vs 8-1747981-1 |