-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0494
|
Newark | D-Sub Standard Connectors 15P Hdp20 Plug Assy |Amp Te Connectivity 8-338169-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$8.3500 / $9.6200 | Buy Now |
DISTI #
2266-8-338169-2-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 10 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
119 In Stock |
|
$7.2100 / $9.1100 | Buy Now |
DISTI #
8-338169-2-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4537 | Buy Now |
DISTI #
8-338169-2
|
Avnet Americas | AMP8-338169-2 - Bulk (Alt: 8-338169-2) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$4.0327 / $4.8529 | Buy Now |
DISTI #
571-8-338169-2
|
Mouser Electronics | D-Sub Standard Connectors 15P HDP20 PLUG ASSY RoHS: Compliant | 720 |
|
$5.4500 / $9.2500 | Buy Now |
DISTI #
73777237
|
RS | 15P HDP20 PLUG ASSY, PCB D-Sub Connectors | TE Connectivity 8-338169-2 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$4.0300 | Buy Now |
DISTI #
AMP8-338169-2
|
Heilind Electronics | 15P HDP20 PLUG ASSY | Americas - 0 in Stock |
|
$4.7450 / $5.1008 | Buy Now |
|
Onlinecomponents.com | 15P HDP20 PLUG ASSY RoHS: Compliant |
119 Partner Stock |
|
$5.4000 / $9.3400 | Buy Now |
DISTI #
AMP8-338169-2
|
Interstate Connecting Components | 15P HDP20 PLUG ASSY | 0 |
|
$4.7450 / $5.1008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-338169-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-338169-2
TE Connectivity
15P HDP20 PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |