Datasheets
8-338170-2 by:

25P.HDP20 PLUG ASSY

Part Details for 8-338170-2 by TE Connectivity

Overview of 8-338170-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8-338170-2

Part # Distributor Description Stock Price Buy
DISTI # AMP8-338170-2
Heilind Electronics 25P.HDP20 PLUG ASSY Americas - 0 in Stock
Buy Now
DISTI # AMP8-338170-2
Interstate Connecting Components 25P.HDP20 PLUG ASSY 0
Buy Now
DISTI # 8-338170-2
Avnet Abacus Conn High Density D-Sub PIN 25 POS RA Thru-Hole 1Port (Alt: 8-338170-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 8-338170-2
Avnet Abacus Conn High Density D-Sub PIN 25 POS RA Thru-Hole 1Port (Alt: 8-338170-2) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 8-338170-2

8-338170-2 Part Data Attributes

8-338170-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
8-338170-2 TE Connectivity 25P.HDP20 PLUG ASSY
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.535 inch
Body Depth 0.591 inch
Body Length 2.091 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
DIN Conformance YES
Durability 200 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 12.0096 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mains Connector Rating 6A
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 #4-40UNC
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 6 A
Reference Standard DIN 41652,
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Terminal Length 0.126 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Withdrawl Force-Min 11.5648 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-338170-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-338170-2 by TE Connectivity

  • Please alert me when 8-338170-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8-338170-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-338170-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8-338170-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-338170-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-338170-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: