-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 8000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1690
|
Newark | Tvs Diode, 8Kw, 24V, Unidir, Smc, Product Range:8.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse 8.0SMDJ24A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2345 |
|
$1.7800 / $2.1000 | Buy Now |
DISTI #
30AK3813
|
Newark | Tvs Diode, Unidir, 24V, Do-214Ab Rohs Compliant: Yes |Littelfuse 8.0SMDJ24A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $3.1500 | Buy Now |
DISTI #
40AH0236
|
Newark | Tvs 8Kw 24V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
8.0SMDJ24ACT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$1.4491 / $3.1200 | Buy Now |
DISTI #
576-8.0SMDJ24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 8KW 24V 5%UNI RoHS: Compliant | 1045 |
|
$1.5100 / $3.0900 | Buy Now |
|
Future Electronics | TVS 8KW 24V 5%UNI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
8.0SMDJ24A
|
TTI | ESD Suppressors / TVS Diodes TVS 8KW 24V 5%UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4400 / $1.4900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 24V DO214AB (SMC) SMT T&R | 0 |
|
$3.0241 / $3.3265 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8.0SMDJ24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |