-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 8000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1692
|
Newark | Tvs Diode, 8Kw, 28V, Bidir, Smc, Product Range:8.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:58.7V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V Rohs Compliant: Yes |Littelfuse 8.0SMDJ28CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1150 |
|
$2.2300 / $3.4700 | Buy Now |
DISTI #
40AH0246
|
Newark | Tvs 8Kw 28V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ28CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
8.0SMDJ28CACT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6444 In Stock |
|
$1.5808 / $3.4100 | Buy Now |
DISTI #
576-8.0SMDJ28CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 8KW 28V 5%BI RoHS: Compliant | 4421 |
|
$1.8000 / $3.3900 | Buy Now |
|
Future Electronics | TVS DIODE 28VWM 45.4VC DO214AB RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Future Electronics | TVS DIODE 28VWM 45.4VC DO214AB RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
8.0SMDJ28CA
|
TTI | ESD Suppressors / TVS Diodes TVS 8KW 28V 5%BI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5800 / $1.6600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 28V DO214AB (SMC) SMT T&R | 0 |
|
$3.3194 / $3.6513 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8.0SMDJ28CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ28CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 8.0SMDJ28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.0SMDJ28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8.0SMDJ28CA-T7 | Trans Voltage Suppressor Diode, 8000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 8.0SMDJ28CA vs 8.0SMDJ28CA-T7 |