Part Details for 8.0SMDJ75A by Littelfuse Inc
Overview of 8.0SMDJ75A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8.0SMDJ75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1656
|
Newark | Tvs Diode, Unidir, 75V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2945 |
|
$2.2100 / $3.3800 | Buy Now |
DISTI #
40AH0300
|
Newark | Tvs 8Kw 75V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ75A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.0300 | Buy Now |
DISTI #
8.0SMDJ75ACT-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6125 / $3.4900 | Buy Now |
DISTI #
576-8.0SMDJ75A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8KW 75V 5%UNI RoHS: Compliant | 2975 |
|
$1.6100 / $3.4500 | Buy Now |
DISTI #
8.0SMDJ75A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 8KW 75V 5%UNI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.6100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 75V DO214AB (SMC) SMT T&R | 0 |
|
$3.1682 / $3.4850 | RFQ |
Part Details for 8.0SMDJ75A
8.0SMDJ75A CAD Models
8.0SMDJ75A Part Data Attributes
|
8.0SMDJ75A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ75A
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 8.0SMDJ75A
This table gives cross-reference parts and alternative options found for 8.0SMDJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8.0SMDJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8.0SMDJ75CA-T7 | Trans Voltage Suppressor Diode, 8000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 8.0SMDJ75A vs 8.0SMDJ75CA-T7 |