Part Details for 8.0SMDJ85CA by Littelfuse Inc
Overview of 8.0SMDJ85CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 8.0SMDJ85CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4030
|
Newark | Tvs Diode, Bidir, 85V, 8Kw, Smc Rohs Compliant: Yes |Littelfuse 8.0SMDJ85CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$2.8100 / $4.2000 | Buy Now |
DISTI #
40AH0310
|
Newark | Tvs 8Kw 85V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 8.0SMDJ85CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
8.0SMDJ85CACT-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2549 In Stock |
|
$1.9737 / $4.2500 | Buy Now |
DISTI #
576-8.0SMDJ85CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 8KW 85V 5%BI RoHS: Compliant | 2970 |
|
$2.1900 / $4.1800 | Buy Now |
|
Future Electronics | 8.0SMDJ Series 137 V 58.4 A Surface Mount Tvs Diode - DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
DISTI #
8.0SMDJ85CA
|
TTI | ESD Suppressors / TVS Diodes TVS 8KW 85V 5%BI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.9400 / $2.1000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 8000W 85V DO214AB (SMC) SMT T&R | 0 |
|
$3.9731 / $4.3704 | RFQ |
Part Details for 8.0SMDJ85CA
8.0SMDJ85CA CAD Models
8.0SMDJ85CA Part Data Attributes:
|
8.0SMDJ85CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
8.0SMDJ85CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 8000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 8000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |