Part Details for 8.5PAR30L/LED/940/F25/DIM/ULW/120V 6/1FB (567965) by Philips Semiconductors
Results Overview of 8.5PAR30L/LED/940/F25/DIM/ULW/120V 6/1FB (567965) by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.5PAR30L/LED/940/F25/DIM/ULW/120V 6/1FB (567965) Information
8.5PAR30L/LED/940/F25/DIM/ULW/120V 6/1FB (567965) by Philips Semiconductors is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95157-120VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
| RJMG3018241BAEH | Amphenol Communications Solutions | RJMG 1x1 10G, with led | |
| RJMG3128711BANR | Amphenol Communications Solutions | RJMG 1x2 10G, with led |
Price & Stock for 8.5PAR30L/LED/940/F25/DIM/ULW/120V 6/1FB (567965)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74128615
|
RS | LED BULB, PAR30L, 8.5 WATTS, 4000 KELVIN, 850 LUMENS, 120 VOLTS Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$9.6200 / $11.3200 | Buy Now |