Part Details for 8.A02H.255A.1024.0080 by Fritz Kuebler Gmbh
Results Overview of 8.A02H.255A.1024.0080 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8.A02H.255A.1024.0080 Information
8.A02H.255A.1024.0080 by Fritz Kuebler Gmbh is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98414-G10-24ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 24 Position ,2.00mm (0.079in) Pitch. | |
| G832MB030201024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, G/F White | |
| 10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for 8.A02H.255A.1024.0080
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73526272
|
RS | INCREMENTAL, SPRING ELEMENT, 25MM BORE, PUSH-PULL/5-30V, 8M CABLE, 1024PPR Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$838.4800 | RFQ |