Part Details for 800-010-01NF9-19PN by Glenair Inc
Results Overview of 800-010-01NF9-19PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800-010-01NF9-19PN Information
800-010-01NF9-19PN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 800-010-01NF9-19PN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AJ2587
|
Newark | Circular Connector Rohs Compliant: No |Glenair 800-010-01NF9-19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$275.5800 / $654.6900 | Buy Now |
|
DISTI #
3937-800-010-01NF9-19PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$1,424.9270 / $1,513.9600 | Buy Now |
|
DISTI #
2992-800-010-01NF9-19PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$431.4600 / $1,560.4800 | Buy Now |
|
DISTI #
800-010-01NF9-19PN
|
Avnet Americas | - Bulk (Alt: 800-010-01NF9-19PN) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$394.2375 / $681.9600 | Buy Now |
|
DISTI #
654-80001001NF919PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE PIN RoHS: Not Compliant | 0 |
|
$307.5600 / $450.5600 | Order Now |
|
DISTI #
77974436
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$169.1154 / $346.6923 | Buy Now |
|
DISTI #
71056019
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$346.6923 / $630.8205 | Buy Now |
|
DISTI #
GLE800-010-01NF9-19PN
|
Interstate Connecting Components | MM RECP BND PLRFRM 19#23 PIN Al/Cad | 0 |
|
$400.0069 / $664.9110 | Buy Now |
|
DISTI #
800-010-01NF9-19PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$700.6440 / $929.9450 | Buy Now RFQ |
US Tariff Estimator: 800-010-01NF9-19PN by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 800-010-01NF9-19PN
800-010-01NF9-19PN Part Data Attributes
|
|
800-010-01NF9-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01NF9-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Quantities | 19 | |
| Contact Sizes | 23 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 150 | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Cadmium Chromate | |
| Shell Material | Aluminium Alloy | |
| Shell Size | 9 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 19 | |
| Unique Insert Number | 9-19 |
Alternate Parts for 800-010-01NF9-19PN
This table gives cross-reference parts and alternative options found for 800-010-01NF9-19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-010-01NF9-19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 800-010-01M9-19PN | Glenair Inc | $215.6801 | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 800-010-01NF9-19PN vs 800-010-01M9-19PN |
| 800-010-01C9-19PN | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 800-010-01NF9-19PN vs 800-010-01C9-19PN |
| 800-010-01ZNU9-19PN | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 800-010-01NF9-19PN vs 800-010-01ZNU9-19PN |
| 800-010-01MT9-19PN | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 800-010-01NF9-19PN vs 800-010-01MT9-19PN |