Part Details for 8000-4565-LF by Twin Industries
Results Overview of 8000-4565-LF by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8000-4565-LF Information
8000-4565-LF by Twin Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68000-401HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
| CE1208000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 80 signal pins, Vertical | |
| 68000-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 8000-4565-LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54T9825
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Prototype Board, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:165.1Mm, External Width:114.3Mm, Board Thickness:1.575Mm, Pitch Spacing:0.1" |Twin Industries 8000-4565-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
438-1060-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5500 / $21.2500 | Buy Now |
|
DISTI #
589-8000-4565-LF
|
Mouser Electronics | PCBs & Breadboards Lead-free version of part# 8000-4565. (gold plating over copper) Protoboard featuring a 0.1"x0.1" grid of plated through holes, no plane. Board Size: 4.5"x6.5" RoHS: Compliant | 0 |
|
$19.5500 / $21.2500 | Order Now |
|
DISTI #
70012472
|
RS | PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$21.6800 | Buy Now |