Part Details for 8001401ZA by Spectrum Control
Overview of 8001401ZA by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8001401ZA
8001401ZA CAD Models
8001401ZA Part Data Attributes
|
8001401ZA
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8001401ZA
Spectrum Control
Buffer Amplifier, 1 Func, Hybrid, MBCY12,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | QIP, QUAD12,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-P12 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 8001401ZA
This table gives cross-reference parts and alternative options found for 8001401ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8001401ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001401ZC | Buffer Amplifier, 1 Func, Hybrid, MBCY12, METAL CAN-12 | MS Kennedy Corporation | 8001401ZA vs 8001401ZC |
8001401ZA | Buffer Amplifier, 1 Func, Hybrid, MBCY12, METAL CAN-12 | MS Kennedy Corporation | 8001401ZA vs 8001401ZA |
8001401ZX | BUFFER AMPLIFIER, MBCY12, METAL CAN-12 | Texas Instruments | 8001401ZA vs 8001401ZX |
8001401ZX | Buffer Amplifier, 1 Func, MBCY12, METAL CAN-12 | YAGEO Corporation | 8001401ZA vs 8001401ZX |
FLH0033G/883 | Buffer Amplifier, 1 Func, MBCY12, CAN, 12 PIN | Spectrum Control | 8001401ZA vs FLH0033G/883 |
8001401ZX | Buffer Amplifier, 1 Func, MBCY12, METAL CAN-12 | CTS Corporation | 8001401ZA vs 8001401ZX |
8001401ZX | IC BUFFER AMPLIFIER, MBCY12, METAL CAN-12, Buffer Amplifier | Analog Devices Inc | 8001401ZA vs 8001401ZX |