Part Details for 8005-FCB-10 by IDEC Corporation
Results Overview of 8005-FCB-10 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8005-FCB-10 Information
8005-FCB-10 by IDEC Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106137-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Header. | |
| 10131758-005RLF | Amphenol Communications Solutions | PCIe M.2, Storage and Server Connector, H8.50mm, Key M, 0.76um (30.000u\\) Gold Plating, 0.50mm Pitch | |
| 10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. |
Price & Stock for 8005-FCB-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005142758
|
Sager | IDEC Corporation | 0 |
|
Buy Now |