Part Details for 8009-01P-1621-05 by Sullins Connector Solutions
Overview of 8009-01P-1621-05 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8009ARZ | Analog Devices | SOIC: 1GHz, 5500V/uS Low Disto | |
AD8009ARZ-REEL | Analog Devices | SOIC 1GHz, 5500V/uS Low Distor | |
AD8009JRTZ-REEL | Analog Devices | SOT23 1GHz, 5500V/uS Low Disto |
Price & Stock for 8009-01P-1621-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8009-01P-1621-05-ND
|
DigiKey | High Density, 9 Contacts, Vertic Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$2.2100 | Buy Now |