Part Details for 800AVHA470M1012 by Apaq Technology Co Ltd
Overview of 800AVHA470M1012 by Apaq Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800AVHA470M1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 47uF ��20% 33m��@100kHz~300kHz 2.1A@100kHz SMD,D10xL12.3mm Solid Capacitors ROHS | 275 |
|
$0.7472 / $1.2210 | Buy Now |