-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-(off), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1660
|
Newark | Pushbutton Switch, Spst, 3A, 20Vac, 20Vdc, Smd, Product Range:800B Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:White Rohs Compliant: Yes |E-Switch 800BWSP9SM6RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$4.3700 / $5.9000 | Buy Now |
DISTI #
EG2610CT-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5083 In Stock |
|
$3.6309 / $5.6700 | Buy Now |
DISTI #
612-800BWSP9SM6RE
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON) RoHS: Compliant | 993 |
|
$3.6300 / $5.6100 | Buy Now |
DISTI #
72423940
|
RS | Pushbutton Switch, 800B Series, SPST-NO, 0.4A, 20VAC/DC, White, Gull Wing | E-Switch 800BWSP9SM6RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 470 |
|
$4.2200 / $5.6300 | Buy Now |
|
Future Electronics | 800B Series SPST-N.O. Off-Momentary Gull Wing Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
|
Future Electronics | 800B Series SPST-N.O. Off-Momentary Gull Wing Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
DISTI #
69080155
|
Verical | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA SMD Gull Wing T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1401 | Americas - 250 |
|
$5.4662 / $6.0927 | Buy Now |
|
Bristol Electronics | 463 |
|
RFQ | ||
|
Bristol Electronics | 2313 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 256 |
|
$2.0205 / $4.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800BWSP9SM6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800BWSP9SM6RE
E-Switch Inc
Pushbutton Switch, SPST, On-(off), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.215 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PLUNGER | |
Additional Feature | TAPE AND REEL PACKAGE | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.11 mm | |
Bushing Length | 0.162 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |