Part Details for 801-007-26NF21-130SA by Glenair Inc
Results Overview of 801-007-26NF21-130SA by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-007-26NF21-130SA Information
801-007-26NF21-130SA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 801-007-26NF21-130SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AJ9636
|
Newark | Mil Spec Cir Conn, Plug, 21-130, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:130Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-26NF21-130SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1,292.1600 / $3,069.9199 | Buy Now |
|
DISTI #
3937-801-007-26NF21-130SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$6,681.6726 / $7,099.1600 | Buy Now |
|
DISTI #
2992-801-007-26NF21-130SA-ND
|
DigiKey | CONN PLUG FMALE 130P GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$2,023.1200 / $7,316.8800 | Buy Now |
|
DISTI #
801-007-26NF21-130SA
|
Avnet Americas | - Bulk (Alt: 801-007-26NF21-130SA) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$1,848.6125 / $3,197.8267 | Buy Now |
|
DISTI #
631-0100726NF21130SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$2,112.7300 | Order Now |
|
DISTI #
20391517
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$793.0256 / $1,625.7051 | Buy Now |
|
DISTI #
20391516
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,625.7051 / $2,957.9872 | Buy Now |
|
DISTI #
20391517
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$793.0256 / $1,625.7051 | Buy Now |
|
DISTI #
20391516
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,625.7051 / $2,957.9872 | Buy Now |
|
DISTI #
GLE801-007-26NF21-130SA
|
Interstate Connecting Components | PLG BND PLTFRM 130#23 SKT Al/Cad | 0 |
|
$1,875.6654 / $3,117.8810 | Buy Now |