Part Details for 801-009-01NF16-235PA by Glenair Inc
Results Overview of 801-009-01NF16-235PA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-009-01NF16-235PA Information
801-009-01NF16-235PA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 801-009-01NF16-235PA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AK6165
|
Newark | Circ Mghty Mse (80/60) - Circular Mighty Mouse |Glenair 801-009-01NF16-235PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$500.1100 / $1,188.1500 | Buy Now |
|
DISTI #
801-009-01NF16-235PA
|
Avnet Americas | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE - Bulk (Alt: 801-009-01NF16-235PA) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$715.4625 / $1,327.3832 | Buy Now |
|
DISTI #
631-80901NF16235PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$817.6800 | Order Now |
|
DISTI #
GLE801-009-01NF16-235PA
|
Interstate Connecting Components | RECP BND PLTFRM 35#20HD PIN Al/Cad | 0 |
|
$725.9327 / $1,206.7120 | Buy Now |
US Tariff Estimator: 801-009-01NF16-235PA by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 801-009-01NF16-235PA
801-009-01NF16-235PA Part Data Attributes
|
|
801-009-01NF16-235PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-01NF16-235PA
Glenair Inc
MIL Series Connector, 35 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Sizes | 20hd | |
| Contact Type | Crp Rear Rlse | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 150 | |
| Empty Shell | Yes | |
| Environmental Characteristics | Corrosion/Environment Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | A | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 16 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 235 | |
| Unique Insert Number | 16-235 |
Alternate Parts for 801-009-01NF16-235PA
This table gives cross-reference parts and alternative options found for 801-009-01NF16-235PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-01NF16-235PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2M801-009-01ZNU16-235PA | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-01NF16-235PA vs 2M801-009-01ZNU16-235PA |
| 2M801-009-01ZN16-235PA | Amphenol Corporation | Check for Price | Circular Connector, | 801-009-01NF16-235PA vs 2M801-009-01ZN16-235PA |
| 2M801-009-01NF16-235PA | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-01NF16-235PA vs 2M801-009-01NF16-235PA |
| 2M801-009-01C16-235PA | Amphenol Corporation | Check for Price | Circular Connector, | 801-009-01NF16-235PA vs 2M801-009-01C16-235PA |
| 2M801-009-01M16-235PA | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-01NF16-235PA vs 2M801-009-01M16-235PA |
| 2M801-009-01Z116-235PA | Amphenol Corporation | Check for Price | Circular Connector, | 801-009-01NF16-235PA vs 2M801-009-01Z116-235PA |