Part Details for 801-93-011-20-001000 by Mill-Max Mfg Corp
Overview of 801-93-011-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 801-93-011-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10750-11-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9306 / $4.7200 | Buy Now |
DISTI #
575-8019302
|
Mouser Electronics | Headers & Wire Housings 11P R/A SIP SOCKET RoHS: Not Compliant | 0 |
|
$4.5100 | Order Now |
DISTI #
71401692
|
RS | STD SPRING-LOADED CONNECTOR, 11 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-011-20-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6800 / $15.8400 | RFQ |
DISTI #
000000000001045170
|
Sager | Headers & Wire Housings 11P R/A SIP SOCKET Min Qty: 50 | 0 |
|
$3.1500 / $18.0200 | Buy Now |
Part Details for 801-93-011-20-001000
801-93-011-20-001000 CAD Models
801-93-011-20-001000 Part Data Attributes
|
801-93-011-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-011-20-001000
Mill-Max Mfg Corp
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for 801-93-011-20-001000
This table gives cross-reference parts and alternative options found for 801-93-011-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-93-011-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-111-LM-SV-BE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 801-93-011-20-001000 vs SSM-111-LM-SV-BE |
90871-4001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 801-93-011-20-001000 vs 90871-4001 |
MKF2811-6-0-1111 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | 801-93-011-20-001000 vs MKF2811-6-0-1111 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 801-93-011-20-001000 vs 800-43-011-10-212000 |
1-175788-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 801-93-011-20-001000 vs 1-175788-1 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 801-93-011-20-001000 vs CMS11S-S5M24 |
14-60-5113 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 801-93-011-20-001000 vs 14-60-5113 |
14-45-1611 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 801-93-011-20-001000 vs 14-45-1611 |
CMS11S-D5S12 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 801-93-011-20-001000 vs CMS11S-D5S12 |
929974-01-11-10 | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 801-93-011-20-001000 vs 929974-01-11-10 |