Part Details for 929974-01-11-10 by 3M Electronics
Overview of 929974-01-11-10 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 929974-01-11-10
929974-01-11-10 CAD Models
929974-01-11-10 Part Data Attributes:
|
929974-01-11-10
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
929974-01-11-10
3M Electronics
11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929974-01-11-10
This table gives cross-reference parts and alternative options found for 929974-01-11-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929974-01-11-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1502760000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 929974-01-11-10 vs 1502760000 |
G808C11113 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 929974-01-11-10 vs G808C11113 |
BSW-111-04-L-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 929974-01-11-10 vs BSW-111-04-L-S |
SMM-111-02-FM-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 929974-01-11-10 vs SMM-111-02-FM-S |
517.201.008.011 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 929974-01-11-10 vs 517.201.008.011 |
W-A2511-IN | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | 929974-01-11-10 vs W-A2511-IN |
399-13-111-10-003 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 929974-01-11-10 vs 399-13-111-10-003 |
A2543H02-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 929974-01-11-10 vs A2543H02-11P |
MS7172-011-000-455 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 929974-01-11-10 vs MS7172-011-000-455 |
801-13-011-10-002000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 929974-01-11-10 vs 801-13-011-10-002000 |