Part Details for 801501405 by AUER Signal GmbH
Overview of 801501405 by AUER Signal GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801501405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7300
|
Newark | Beacon, Flashing/Steady, 24V, Orange Rohs Compliant: Yes |Auer Signal 801501405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$69.1300 / $79.6500 | Buy Now |
DISTI #
4373-801501405-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$85.5200 | Buy Now |
DISTI #
900-801501405
|
Mouser Electronics | Beacons IBM M22 panel mount LED steady/flashing beacon 24 V AC/DC amber, black RoHS: Compliant | 0 |
|
$81.4100 / $85.5100 | Order Now |
DISTI #
4162824
|
element14 Asia-Pacific | BEACON, FLASHING/STEADY, 24V, ORANGE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$90.6702 | Buy Now |
DISTI #
4162824
|
Farnell | BEACON, FLASHING/STEADY, 24V, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$78.7384 / $82.0197 | Buy Now |