Part Details for 801515 by Extech by FLIR
Overview of 801515 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9962
|
Newark | Probe, Temperature J Rohs Compliant: Na |Extech Instruments 801515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9900 | Buy Now |
DISTI #
801515-ND
|
DigiKey | PROBE, TEMPERATURE J GENERAL PUR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$53.9900 | Buy Now |
DISTI #
685-801515
|
Mouser Electronics | Test Probes Probe, Temperature, J General Purpose RoHS: Compliant | 0 |
|
$53.9900 | Order Now |
DISTI #
70555844
|
RS | PROBE, TEMPERATURE J GENERAL PURPOSE | FLIR Commercial Systems Inc. - Extech Division 801515 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | Easyview Type K Single Input Thermometer | 4 Factory Stock |
|
$50.2500 / $66.5200 | Buy Now |
DISTI #
EX801515
|
TME | Probe: J-type temperature, -40÷450°C, 1m Min Qty: 1 | 0 |
|
$48.4100 | RFQ |
|
Master Electronics | Easyview Type K Single Input Thermometer | 4 Factory Stock |
|
$50.2500 / $66.5200 | Buy Now |
DISTI #
43281.1
|
TestEquity LLC | Extech 801515 General Purpose Type J Probe, -40 to 842F | 0 |
|
$53.9900 | Buy Now |