Part Details for 8017 by Vector Electronics & Technology Inc
Overview of 8017 by Vector Electronics & Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2684
|
Newark | Pcb, Pad/Hole, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.635Mm, External Height:100Mm, External Width:160Mm, Board Thickness:1.57Mm, Board Connector/Footprint:Compactpci/Cpci Rohs Compliant: No |Vector Electronics 8017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $17.9200 | Buy Now |
DISTI #
V2013-ND
|
DigiKey | PLUGBOARD HARD METRIC PTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$14.5894 / $17.9900 | Buy Now |
DISTI #
574-8017
|
Mouser Electronics | PCBs & Breadboards PLUGBORD 3.94"X6.3" 0.025" Hole Diameter RoHS: Not Compliant | 14 |
|
$14.5800 / $17.9800 | Buy Now |
DISTI #
70219536
|
RS | Protoboard, Perforated, Grid 0.1X0.1",Board 6.3"LX3.94"WX0.062"T, Hole-Dia 0.025" | Vector Electronics & Technology 8017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$17.4900 / $19.4000 | Buy Now |
DISTI #
2850750
|
element14 Asia-Pacific | PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.5407 / $25.2815 | Buy Now |
DISTI #
2850750
|
Farnell | PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$16.9900 / $19.0353 | Buy Now |