Part Details for 802404 by HELUKABEL
Overview of 802404 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 802404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFB-35-PG-S
|
TME | D-Sub, PIN: 9, angled 35°, screw terminal, for cable Min Qty: 1 | 4 |
|
$65.0700 / $73.9000 | Buy Now |
Part Details for 802404
802404 CAD Models
802404 Part Data Attributes
|
802404
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
802404
HELUKABEL
D Subminiature Connector, 9 Contact(s), Male, Screw Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 0.669 inch | |
Body Depth | 1.575 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SCREW | |
Total Number of Contacts | 9 |
Alternate Parts for 802404
This table gives cross-reference parts and alternative options found for 802404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-M09-360-BT1 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | 802404 vs 621-M09-360-BT1 |
621-M09-260-WN3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-260-WN3 |
621-M09-360-WT3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-360-WT3 |
621-M09-360-GN3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-360-GN3 |
FM15P1-1277 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M3, Plug, | Molex | 802404 vs FM15P1-1277 |
621-M09-660-WN2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-660-WN2 |
621-M09-660-LN6 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-660-LN6 |
621-M09-360-WT2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-360-WT2 |
621-M09-360-LT3 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-360-LT3 |
621-M09-360-WT5 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 802404 vs 621-M09-360-WT5 |