Part Details for 8025-01S-1511-05 by Sullins Connector Solutions
Overview of 8025-01S-1511-05 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
TA82380-25 | Rochester Electronics LLC | Replacement for Intel part number TA82380-25. Buy from authorized manufacturer Rochester Electronics. | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for 8025-01S-1511-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8025-01S-1511-05-ND
|
DigiKey | High Density, 25 Contacts, Verti Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$4.5500 | Buy Now |