Part Details for 8028 by Spectrum Control
Results Overview of 8028 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8028 Information
8028 by Spectrum Control is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98028-8041LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Black | |
| 51742-10802800CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 28S Vertical Receptacle. | |
| 98028-7043LF | Amphenol Communications Solutions | 2x4 360 degree Shielded Cable Plug Connector Kit without PV's, Rear Exit, Enhanced Shield, Black |
8028 Part Data Attributes
|
|
8028
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8028
Spectrum Control
Telecom Transformer
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Additional Feature | Turns Ratio: 1ct:1.41ct | |
| Height | 5.08 Mm | |
| Length | 8.13 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Surface Mount | Yes | |
| Transformer Type | Telecom Transformer | |
| Width | 7.11 Mm |