Filter Your Search
1 - 10 of 8,518 results
|
|
TX1315NL
Pulse Electronics Corporation
|
$0.6615 | Yes | Transferred | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 7.62 mm | 7 mm | ROHS COMPLIANT | EAR99 | |||||||||||||||
|
|
T1146NL
Pulse Electronics Corporation
|
$0.9877 | Yes | Transferred | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:2/2.4; 1:0.79/1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||
|
|
LM-LP-1001L
Bourns Inc
|
$1.0000 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | |||||||||||||
|
|
SM-LP-5001
Bourns Inc
|
$1.8249 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | |||
|
|
SM75057PEL
Bourns Inc
|
$2.0100 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:2; 1:2 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | EAR99 | ||||||||||||||||
|
|
SM-LP-5001E
Bourns Inc
|
$2.2445 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TR | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | ||||
|
|
SM-LP-5002E
Bourns Inc
|
$2.2876 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 7.5 mm | 12.8 mm | 9 mm | CHIP | EAR99 | |||||||||||
|
|
B2013FNLT
Pulse Electronics Corporation
|
$2.5522 | Yes | Transferred | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | TR | YES | 8.64 mm | 14.38 mm | 12.07 mm | EAR99 | |||||||||||||||||||
|
|
SM-LP-5002
Bourns Inc
|
$2.6964 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | CHIP | EAR99 | |||||||||||
|
|
S558-5500-12-F
Bel Fuse
|
$2.8467 | Yes | Obsolete | 1CT:1CT | 1 Ω | 350 µH | 100 kHz | 100 MHz | 1.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT | SIGNAL | SURFACE MOUNT | YES | 6.35 mm | 15.24 mm | 13.26 mm | EAR99 |