There are no models available for this part yet.
Overview of 803-83-004-30-002101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 803-83-004-30-002101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
803-83-004-30-002101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD SMD Min Qty: 3510 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4275 | Buy Now | |
DISTI #
437-8038300430002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4650 / $1.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.6825 | Buy Now | ||
DISTI #
803-83-004-30-002101
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD Card Box (Alt: 803-83-004-30-002101) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 803-83-004-30-002101 by PRECI-DIP SSA
Part Data Attributes for 803-83-004-30-002101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 803-83-004-30-002101
This table gives cross-reference parts and alternative options found for 803-83-004-30-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-83-004-30-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-102-T1-SM-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 803-83-004-30-002101 vs SFMC-102-T1-SM-D |
SSM-102-S-DV-LC-M-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-83-004-30-002101 vs SSM-102-S-DV-LC-M-TR |
HLE-102-02-F-DV-BE-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 803-83-004-30-002101 vs HLE-102-02-F-DV-BE-TR |
AF2D-200-04-G-CMS-H49-P-T/A | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 803-83-004-30-002101 vs AF2D-200-04-G-CMS-H49-P-T/A |
ESQT-102-02-G-D-310 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-83-004-30-002101 vs ESQT-102-02-G-D-310 |
ESQT-102-02-F-D-462 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-83-004-30-002101 vs ESQT-102-02-F-D-462 |
MMSD-02-22-L-20.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 803-83-004-30-002101 vs MMSD-02-22-L-20.00-S-K |
M22-6440222 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 803-83-004-30-002101 vs M22-6440222 |
G809A100422 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 803-83-004-30-002101 vs G809A100422 |
M22-6440206 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 803-83-004-30-002101 vs M22-6440206 |