Part Details for 803-83-034-20-001101 by PRECI-DIP SSA
Results Overview of 803-83-034-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
803-83-034-20-001101 Information
803-83-034-20-001101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CE1600000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 6 power pins, Zero signal pin, Vertical | |
| CE1414000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 140 signal pins, Vertical | |
| CE1400000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 4 power pins, Zero signal pins, Vertical |
Price & Stock for 803-83-034-20-001101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
803-83-034-20-001101-ND
|
DigiKey | CONN SOCKET 34P 0.1 GOLD PCB R/A Min Qty: 120 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0740 | Buy Now |
|
DISTI #
437-8038303420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.4300 / $8.6900 | Order Now |
|
|
Onlinecomponents.com | COO: Switzerland RoHS: Compliant | 0 |
|
$6.3800 / $9.3000 | Buy Now |
|
DISTI #
COREC33031
|
Rutronik | 34P FEM HEADER 2ROW RIGHTANGLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Stock DE - 16 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.2200 / $8.5600 | Buy Now |
|
DISTI #
803-83-034-20-001101
|
Avnet Abacus | Conn Socket Strip SKT 34 POS 254mm Solder RA ThruHole Bulk (Alt: 803-83-034-20-001101) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 803-83-034-20-001101 by PRECI-DIP SSA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 803-83-034-20-001101
803-83-034-20-001101 Part Data Attributes
|
|
803-83-034-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-83-034-20-001101
PRECI-DIP SSA
PCB CONN SOLDER TAIL 2.54MM
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 1.161 Inch | |
| Body Length | 1.7 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1414vac V | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| Insertion Force-Max | 1.2 N | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 34 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.6 N |