Part Details for 8039 by Spectrum Control
Results Overview of 8039 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8039 Information
8039 by Spectrum Control is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118039-001LF | Amphenol Communications Solutions | HPCE STMT REC 52P24S | |
| RJE451880392 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, With Panel Stops, Single Port, No Shield, With LEDs | |
| RJE398880390 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Narrow Profile, Eight Port, No Shield, With LEDs |
Price & Stock for 8039
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8039
|
TTI | RF Connectors / Coaxial Connectors DC BLK SMA-M/F 0.01-18GHZ 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
8039
|
Richardson RFPD | DC Block 10MHz to 18000MHz RoHS: Not Compliant Min Qty: 25 | 0 |
|
$115.3000 / $135.6500 | Buy Now |
8039 Part Data Attributes
|
|
8039
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8039
Spectrum Control
Inside And Outside DC Block, 10MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | Sma-F; Sma-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| DC Voltage-Max | 200 V | |
| Insertion Loss-Max | 0.5 Db | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Inside And Outside Dc Block | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.35 |