Part Details for 8044-07P-0511-30 by Sullins Connector Solutions
Overview of 8044-07P-0511-30 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH | Rochester Electronics LLC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | |
TP8044AH | Rochester Electronics LLC | Replacement for Intel part number TP8044AH. Buy from authorized manufacturer Rochester Electronics. | |
N8044AH | Rochester Electronics LLC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 |
Price & Stock for 8044-07P-0511-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8044-07P-0511-30-ND
|
DigiKey | High Density, 44 Contacts, Solde Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$6.3000 | Buy Now |