Part Details for 805-002-16M21-19HF by Glenair Inc
Results Overview of 805-002-16M21-19HF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-002-16M21-19HF Information
805-002-16M21-19HF by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-002-16M21-19HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-805-002-16M21-19HF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
160 In Stock |
|
$3,768.0920 / $4,281.9200 | Buy Now |
US Tariff Estimator: 805-002-16M21-19HF by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 805-002-16M21-19HF
805-002-16M21-19HF Part Data Attributes
|
|
805-002-16M21-19HF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M21-19HF
Glenair Inc
Circular Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 19 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 95 | |
| Empty Shell | No | |
| Environmental Characteristics | Environment/Fluid Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | F | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 21 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 19 | |
| Unique Insert Number | 21-19 |