805-002-16MT10-13HA
Glenair Inc
Description: Circular Connector

Overview of 805-002-16MT10-13HA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 805-002-16MT10-13HA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-002-16MT10-13HA-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 51
In Stock
  • 1 $1,372.1500
  • 5 $1,317.2660
  • 10 $1,262.3800
  • 25 $1,207.4944
$1,207.4944 / $1,372.1500 Buy Now

CAD Models for 805-002-16MT10-13HA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-002-16MT10-13HA by Glenair Inc

805-002-16MT10-13HA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
13
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
10-13
Want to compare parts?
  1. 805-002-16MT10-13HA
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-002-16MT10-13HA

This table gives cross-reference parts and alternative options found for 805-002-16MT10-13HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16MT10-13HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-002-16ZN10-13SA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 805-002-16MT10-13HA vs 805-002-16ZN10-13SA
MKJ5B6K10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6K10-13SA
805-002-16MT10-13SA Circular Connector, Glenair Inc 805-002-16MT10-13HA vs 805-002-16MT10-13SA
2M805-002-16C10-13SA Circular Connector, Amphenol Corporation 805-002-16MT10-13HA vs 2M805-002-16C10-13SA
805-002-16NF10-13HA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 805-002-16MT10-13HA vs 805-002-16NF10-13HA
2M805-002-16NF10-13SA MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-002-16MT10-13HA vs 2M805-002-16NF10-13SA
MKJ5B6W10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6W10-13SA
805-002-16NF10-13SA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 805-002-16MT10-13HA vs 805-002-16NF10-13SA
805-002-16ZN10-13HA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 805-002-16MT10-13HA vs 805-002-16ZN10-13HA
MKJ5B6Y10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6Y10-13SA
Part Number Description Manufacturer Compare
MKJ5B6W10-13SD MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6W10-13SD
805-002-16C10-13HE Circular Connector Glenair Inc 805-002-16MT10-13HA vs 805-002-16C10-13HE
MKJ5B6K10-13OD MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6K10-13OD
MKJ5B6F10-13SC MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6F10-13SC
MKJ5B6W10-13OC MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6W10-13OC
MKJ5B6C10-13OD MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6C10-13OD
805-002-16MT10-13HD Circular Connector Glenair Inc 805-002-16MT10-13HA vs 805-002-16MT10-13HD
MKJ5B6Z10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6Z10-13SA
MKJ5B6Z10-13RA MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6Z10-13RA
MKJ5B6C10-13SD MIL Series Connector ITT Interconnect Solutions 805-002-16MT10-13HA vs MKJ5B6C10-13SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-002-16MT10-13HA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-002-16MT10-13HA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-002-16MT10-13HA would you like to use for your alert(s)?
  • Please alert me when 805-002-16MT10-13HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-002-16MT10-13HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-002-16MT10-13HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-002-16MT10-13HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-002-16MT10-13HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-002-16MT10-13HA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: