805-002-16M10-13SA
Description: Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug,

Overview of 805-002-16M10-13SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
F6513SAVGI Renesas Electronics Corporation 8-Channel Transmit Active Beamforming IC for Ku/CDL

Price & Stock for 805-002-16M10-13SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31AJ2836
Newark Mil Spec Cir Conn, Plug, 10-13, Crimp, Product Range:805 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:13Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 805-002-16M10-13SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $768.7500
  • 2 $691.2900
  • 4 $580.0300
  • 7 $558.1900
  • 10 $407.2200
  • 20 $311.8700
  • 35 $274.1400
  • 50 $238.3700
$238.3700 / $768.7500 Buy Now
DISTI # 3937-805-002-16M10-13SA-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 19
In Stock
  • 1 $1,347.7800
  • 2 $1,211.9700
  • 4 $1,016.9225
  • 7 $978.6314
  • 10 $713.9380
$713.9380 / $1,347.7800 Buy Now
DISTI # 805-002-16M10-13SA
Avnet Americas 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-002-16M10-13SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 9 Factory Stock
  • 1 $736.5695
$736.5695 Buy Now
DISTI # 654-80500216M1013SA
Mouser Electronics Circular MIL Spec Connector 3STR PLG CON/ACC TRD 10SH SZ 13SKT CNT RoHS: Compliant 0
  • 1 $759.3500
  • 2 $682.8300
  • 5 $572.9400
  • 10 $402.2400
  • 25 $308.0500
$308.0500 / $759.3500 Order Now
DISTI # 71122795
Verical Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $296.1667
  • 35 $260.3333
  • 50 $226.3718
  • 100 $188.6410
$188.6410 / $296.1667 Buy Now
DISTI # 77962292
Verical Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $730.0513
  • 2 $656.4872
  • 4 $550.8333
  • 7 $530.0897
  • 10 $386.7179
  • 20 $296.1667
$296.1667 / $730.0513 Buy Now
Bristol Electronics   1
RFQ
DISTI # 805-002-16M10-13SA
TTI Circular MIL Spec Connector 3STR PLG CON/ACC TRD 10SH SZ 13SKT CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $762.7300
  • 2 $675.6000
  • 4 $589.4300
  • 10 $394.4000
  • 20 $323.1900
  • 35 $267.9400
$267.9400 / $762.7300 Buy Now
DISTI # GLE805-002-16M10-13SA
Interstate Connecting Components The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat 0
  • 1 $768.7440
  • 2 $691.2810
  • 4 $580.0275
  • 7 $558.1845
  • 10 $397.2820
$397.2820 / $768.7440 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 6
  • 1 $876.0600
  • 2 $787.7800
  • 4 $661.0000
  • 7 $636.1100
  • 10 $464.0600
$464.0600 / $876.0600 Buy Now

CAD Models for 805-002-16M10-13SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 805-002-16M10-13SA by Glenair Inc

805-002-16M10-13SA
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
13
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
10-13
Want to compare parts?
  1. 805-002-16M10-13SA
    Glenair Inc
    Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug,
    VS

Alternate Parts for 805-002-16M10-13SA

This table gives cross-reference parts and alternative options found for 805-002-16M10-13SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M10-13SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5B6F10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6F10-13SA
2M805-002-16M10-13SA MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-002-16M10-13SA vs 2M805-002-16M10-13SA
MKJ5B6Z10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6Z10-13SA
805-002-16MT10-13SA Circular Connector, Glenair Inc 805-002-16M10-13SA vs 805-002-16MT10-13SA
805-002-16Z110-13SA Circular Connector, 13 Contact(s), Stainless Steel, Female, Plug, Glenair Inc 805-002-16M10-13SA vs 805-002-16Z110-13SA
MKJ5B6W10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6W10-13SA
2M805-002-16Z110-13SA Circular Connector, Amphenol Corporation 805-002-16M10-13SA vs 2M805-002-16Z110-13SA
805-002-16NF10-13SA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, Glenair Inc 805-002-16M10-13SA vs 805-002-16NF10-13SA
2M805-002-16MT10-13SA Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT Amphenol Corporation 805-002-16M10-13SA vs 2M805-002-16MT10-13SA
2M805-002-16ZN10-13SA Circular Connector, Amphenol Corporation 805-002-16M10-13SA vs 2M805-002-16ZN10-13SA
Part Number Description Manufacturer Compare
MKJ5B6Z10-13SC MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6Z10-13SC
MKJ5B6W10-13SA MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6W10-13SA
MKJ5B6F10-13SB MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6F10-13SB
MKJ5B6F10-13SD MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6F10-13SD
MKJ5B6W10-13SC MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6W10-13SC
MKJ5B6Z10-13SD MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6Z10-13SD
MKJ5B6Z10-13SB MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6Z10-13SB
MKJ5B6W10-13SD MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6W10-13SD
2M805-002-16NF10-13SA MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 805-002-16M10-13SA vs 2M805-002-16NF10-13SA
MKJ5B6F10-13SC MIL Series Connector ITT Interconnect Solutions 805-002-16M10-13SA vs MKJ5B6F10-13SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-002-16M10-13SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-002-16M10-13SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-002-16M10-13SA would you like to use for your alert(s)?
  • Please alert me when 805-002-16M10-13SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-002-16M10-13SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-002-16M10-13SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-002-16M10-13SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-002-16M10-13SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-002-16M10-13SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: