Part Details for 805-004-02NF19-85BA by Glenair Inc
Results Overview of 805-004-02NF19-85BA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-004-02NF19-85BA Information
805-004-02NF19-85BA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-004-02NF19-85BA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AK5598
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-004-02NF19-85BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$425.9800 / $1,012.0200 | Buy Now |
|
DISTI #
3937-805-004-02NF19-85BA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$3,111.7560 / $3,536.0900 | Buy Now |
|
DISTI #
805-004-02NF19-85BA
|
Avnet Americas | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE - Bulk (Alt: 805-004-02NF19-85BA) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$609.4125 / $1,130.6152 | Buy Now |
|
DISTI #
631-8402NF1985BA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$696.4800 | Order Now |
|
DISTI #
GLE805-004-02NF19-85BA
|
Interstate Connecting Components | 0 |
|
Buy Now |
US Tariff Estimator: 805-004-02NF19-85BA by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 805-004-02NF19-85BA
805-004-02NF19-85BA Part Data Attributes
|
|
805-004-02NF19-85BA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-02NF19-85BA
Glenair Inc
Circular Connector
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999, Shielded | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Part Numbers | 809-002,809-043,809-066a,809-066c | |
| Contact Quantities | 85 | |
| Contact Sizes | 23 | |
| Contact Type | Crp Rear Rlse | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 150 | |
| Other Description | 85 Contacts, Female, Mil Series Circular Connector | |
| Empty Shell | Yes | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | A | |
| Shell Finish | Cadmium Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 19 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 85 | |
| Unique Insert Number | 19-85 |
Alternate Parts for 805-004-02NF19-85BA
This table gives cross-reference parts and alternative options found for 805-004-02NF19-85BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-02NF19-85BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 805-004-02M19-85BA | Glenair Inc | $354.0497 | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-02NF19-85BA vs 805-004-02M19-85BA |
| 805-004-02C19-85BA | Glenair Inc | $365.7823 | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-02NF19-85BA vs 805-004-02C19-85BA |
| 805-004-02ZNU19-85BA | Glenair Inc | $375.2308 | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-02NF19-85BA vs 805-004-02ZNU19-85BA |
| 2M805-004-02NF19-85BA | Amphenol Corporation | Check for Price | MIL Series Connector, 85 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle | 805-004-02NF19-85BA vs 2M805-004-02NF19-85BA |
| 805-004-02Z119-85BA | Glenair Inc | Check for Price | Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-02NF19-85BA vs 805-004-02Z119-85BA |
| 2M805-004-02M19-85BA | Amphenol Corporation | Check for Price | MIL Series Connector, 85 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle | 805-004-02NF19-85BA vs 2M805-004-02M19-85BA |
| 805-004-02ZC19-85BA | Glenair Inc | Check for Price | Circular Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-02NF19-85BA vs 805-004-02ZC19-85BA |
| 2M805-004-02ZNU19-85BA | Amphenol Corporation | Check for Price | MIL Series Connector, 85 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle | 805-004-02NF19-85BA vs 2M805-004-02ZNU19-85BA |
| 2M805-004-02ZM19-85BA | Amphenol Corporation | Check for Price | MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | 805-004-02NF19-85BA vs 2M805-004-02ZM19-85BA |
| 2M805-004-02Z119-85BA | Amphenol Corporation | Check for Price | MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | 805-004-02NF19-85BA vs 2M805-004-02Z119-85BA |