Part Details for 805-010C9-25SD by Glenair Inc
Overview of 805-010C9-25SD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141449-25SD4LF | Amphenol Communications Solutions | 25 pin Dsub female connector with IDC termination | |
SiT9002AI-083N25SD2.22000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for 805-010C9-25SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-010C9-25SD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
76 In Stock |
|
$1,790.3976 / $2,034.5400 | Buy Now |