Part Details for 805-010C9-25SF by Glenair Inc
Overview of 805-010C9-25SF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF041-SSHD-T | Renesas Electronics Corporation | 4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25SF041B-SSHB-T | Renesas Electronics Corporation | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for 805-010C9-25SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-010C9-25SF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
76 In Stock |
|
$1,790.3976 / $2,034.5400 | Buy Now |