Part Details for 805-061-16NF23-130BE313 by Glenair Inc
Results Overview of 805-061-16NF23-130BE313 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-061-16NF23-130BE313 Information
805-061-16NF23-130BE313 by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-061-16NF23-130BE313
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AM9184
|
Newark | Circ Mghty Mse (80/60) - Circular Mighty Mouse |Glenair 805-061-16NF23-130BE313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$900.0700 / $2,138.3799 | Buy Now |
|
DISTI #
3937-805-061-16NF23-130BE313-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
86 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |
|
DISTI #
805-061-16NF23-130BE313
|
Avnet Americas | - Bulk (Alt: 805-061-16NF23-130BE313) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,287.6750 / $2,227.4800 | Buy Now |
|
DISTI #
631-6116NF23130BE313
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$2,386.5800 | Order Now |
US Tariff Estimator: 805-061-16NF23-130BE313 by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 805-061-16NF23-130BE313
805-061-16NF23-130BE313 Part Data Attributes
|
|
805-061-16NF23-130BE313
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-061-16NF23-130BE313
Glenair Inc
MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999, Polarized, Shielded, Cobra | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 130 | |
| Contact Sizes | 23 | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 75 | |
| Other Description | 130 Contacts, Female, Mil Series Connector | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment Resistant | |
| Filter Feature | No | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | Waterproof | |
| Polarization | E | |
| Shell Finish | Cadmium Chromate Plated | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 23 | |
| Termination Type | Solder | |
| Total Number of Contacts | 130 | |
| Unique Insert Number | 23-130 |
Alternate Parts for 805-061-16NF23-130BE313
This table gives cross-reference parts and alternative options found for 805-061-16NF23-130BE313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-061-16NF23-130BE313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 805-061-16M23-130BE212 | Glenair Inc | $779.0363 | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16M23-130BE212 |
| 805-061-16NF23-130BB602 | Glenair Inc | $792.8305 | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16NF23-130BB602 |
| 805-061-16ZNU23-130BE611 | Glenair Inc | $792.8305 | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16ZNU23-130BE611 |
| 805-061-16NF23-130BE804 | Glenair Inc | $792.8305 | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16NF23-130BE804 |
| 805-061-16Z123-130BE807 | Glenair Inc | Check for Price | MIL Series Connector, 130 Contact(s), Stainless Steel, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16Z123-130BE807 |
| 805-061-16Z123-130BB104 | Glenair Inc | Check for Price | MIL Series Connector, 130 Contact(s), Stainless Steel, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16Z123-130BB104 |
| 805-061-16MT23-130BB610 | Glenair Inc | Check for Price | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16MT23-130BB610 |
| 805-061-16MT23-130BB405 | Glenair Inc | Check for Price | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16MT23-130BB405 |
| 805-061-16MT23-130BB416 | Glenair Inc | Check for Price | MIL Series Connector, 130 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | 805-061-16NF23-130BE313 vs 805-061-16MT23-130BB416 |